RMB | USD

cms-photo-not-available

T37167-21-0

Digi-Key Part Number
T37167-21-0-ND
Manufacturer
Curtis Industries
Manufacturer Product Number
T37167-21-0
Supplier
Description
CONN BARRIER STRP 21CIRC 0.375"
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
21 Circuit 0.375" (9.53mm) Barrier Block Connector,
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Curtis Industries
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.375"" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
-
Bottom Termination
Wire Wrap
Barrier Type
3 Wall (Tri)
Features
-
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Number of Circuits
21
Number of Wire Entries
21
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Available To Order

Additional Resources
AttributeDescription
Other NamesT37167210
Standard Package25