RMB | USD

cms-photo-not-available

T37027-22-0

Digi-Key Part Number
T37027-22-0-ND
Manufacturer
Curtis Industries
Manufacturer Product Number
T37027-22-0
Supplier
Description
CONN BARRIER STRP 22CIRC 0.375"
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
22 Circuit 0.375" (9.53mm) Barrier Block Connector,
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Curtis Industries
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.375"" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
-
Bottom Termination
Solder Turret
Barrier Type
3 Wall (Tri)
Features
Flange
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Number of Circuits
22
Number of Wire Entries
22
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Available To Order

Additional Resources
AttributeDescription
Other NamesT37027220
Standard Package25