F1199BB02 | ||
---|---|---|
DigiKey Part Number | 364-1054-ND | |
Manufacturer | ||
Manufacturer Product Number | F1199BB02 | |
Description | LINE FILTER 250VAC 2A CHASSIS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250VAC 50/60Hz Single Stage Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, TUV, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | F1100/1150/1199 |
Product Training Modules | |
Environmental Information | |
Featured Product | F1100 Series RFI Filters |
HTML Datasheet | F1100/1150/1199 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.75000 | ¥141.75 |
10 | ¥137.31200 | ¥1,373.12 |
30 | ¥132.87900 | ¥3,986.37 |
50 | ¥128.44860 | ¥6,422.43 |
100 | ¥115.16190 | ¥11,516.19 |
250 | ¥110.73216 | ¥27,683.04 |
500 | ¥109.63586 | ¥54,817.93 |
Attribute | Description |
---|---|
Other Names | 364-1054 |
Standard Package | 10 |