430105150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥63.16765
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥69.28060
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥72.33710
Datasheet
Image for 430105150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430105150

DigiKey Part Number
364-430105150-ND
Manufacturer
Manufacturer Product Number
430105150
Description
CONN BARRIER STRP 15CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws (Not Included)
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
15
Mounting Type
Chassis, Panel; Through Hole
Number of Wire Entries
15
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430115150Curtis Industries0364-430115150-ND¥63.16765Parametric Equivalent
430705150Curtis Industries0364-430705150-ND¥69.28060Parametric Equivalent
430715150Curtis Industries0364-430715150-ND¥72.33710Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥58.32815¥11,665.63