430103150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥58.32815
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥62.65820
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥63.80440
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥63.16765
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥67.49765
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥69.79005
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥68.38915
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥71.31830
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥73.48330
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥76.66715
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥76.66715
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥74.50215
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥78.70485
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥81.12455
Datasheet
Image for 430103150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430103150

DigiKey Part Number
364-430103150-ND
Manufacturer
Manufacturer Product Number
430103150
Description
CONN BARRIER STRP 15CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
15
Mounting Type
Chassis, Panel; Through Hole
Number of Wire Entries
15
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430100150Curtis Industries0364-430100150-ND¥58.32815Parametric Equivalent
430101150Curtis Industries0364-430101150-ND¥62.65820Parametric Equivalent
430102150Curtis Industries0364-430102150-ND¥63.80440Parametric Equivalent
430110150Curtis Industries0364-430110150-ND¥63.16765Parametric Equivalent
430111150Curtis Industries0364-430111150-ND¥67.49765Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥63.80440¥12,760.88