RMB | USD

cms-photo-not-available

325022-24-0

Digi-Key Part Number
325022-24-0-ND
Manufacturer
Curtis Industries
Manufacturer Product Number
325022-24-0
Supplier
Description
CONN BARRIER STRP 24CIRC 0.325"
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
24 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Curtis Industries
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.325"" (8.26mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
Wire Wrap
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Brass
Terminal Screw Finish
-
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Number of Circuits
24
Number of Wire Entries
24
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Available To Order

Additional Resources
AttributeDescription
Standard Package10