278A36-15 | ||
---|---|---|
DigiKey Part Number | 278A36-15-ND | |
Manufacturer | ||
Manufacturer Product Number | 278A36-15 | |
Description | MARKING STRIPS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Label For 37000 and 38000 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label | |
Legend | Blank | |
Pitch | 0.375" (9.53mm) | |
For Use With/Related Products | 37000 and 38000 Series | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥29.25460 | ¥5,850.92 |