SWI6-5-N-P5R | ||
---|---|---|
DigiKey Part Number | 102-3610-ND | |
Manufacturer | ||
Manufacturer Product Number | SWI6-5-N-P5R | |
Description | AC/DC WALL MOUNT ADAPTER 5V 7.5W | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 5V 7.5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet | |
EDA/CAD Models | SWI6-5-N-P5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 7.5 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | |
Approval Agency | CB Scheme, CSA, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1; 62368-1 | |
Weight | 0.172 lb (78.02 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SWI6-N |
Other Related Documents | Power Supply Safety Standards, Agencies, and Marks |
Product Training Modules | Power Supply Safety Standards, Agencies and Marks |
Video File | CUI IEC 62368-1 Adapters | Digi-Key Daily |
Environmental Information | SWI6-N Cert of RoHS |
Featured Product | |
CAD Models | SWI6-5-N-P5R Models |
Manuals | Adapter User Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.23000 | ¥87.23 |
5 | ¥84.83800 | ¥424.19 |
10 | ¥80.12400 | ¥801.24 |
25 | ¥75.40840 | ¥1,885.21 |
50 | ¥70.69340 | ¥3,534.67 |
100 | ¥65.98160 | ¥6,598.16 |
250 | ¥63.62476 | ¥15,906.19 |
500 | ¥62.68222 | ¥31,341.11 |
Attribute | Description |
---|---|
Other Names | 102-3610 |
Standard Package | 100 |