SWI10B-5-EB-I38 | ||
---|---|---|
DigiKey Part Number | 102-SWI10B-5-EB-I38-ND | |
Manufacturer | ||
Manufacturer Product Number | SWI10B-5-EB-I38 | |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet | |
EDA/CAD Models | SWI10B-5-EB-I38 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.70" L x 0.89" W x 1.42" H (68.7mm x 22.5mm x 36.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.20000 | ¥75.20 |
5 | ¥71.46200 | ¥357.31 |
10 | ¥69.57500 | ¥695.75 |
25 | ¥65.81280 | ¥1,645.32 |
50 | ¥62.05180 | ¥3,102.59 |
100 | ¥60.17140 | ¥6,017.14 |
250 | ¥56.41068 | ¥14,102.67 |
500 | ¥52.64982 | ¥26,324.91 |