SMI18-5-V-P12 | ||
---|---|---|
DigiKey Part Number | 102-3584-ND | |
Manufacturer | ||
Manufacturer Product Number | SMI18-5-V-P12 | |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input | |
Datasheet | Datasheet | |
EDA/CAD Models | SMI18-5-V-P12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 0.7mm I.D. x 2.35mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.375 lb (170.1 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SMI18 |
Other Related Documents | Power Supply Safety Standards, Agencies, and Marks |
Product Training Modules | |
Video File | CUI IEC 62368-1 Adapters | Digi-Key Daily |
Environmental Information | SMI18-Series |
Featured Product | |
CAD Models | SMI18-5-V-P12 Models |
Manuals | Adapter User Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.25000 | ¥166.25 |
5 | ¥163.69400 | ¥818.47 |
10 | ¥161.13300 | ¥1,611.33 |
25 | ¥153.45760 | ¥3,836.44 |
50 | ¥148.34240 | ¥7,417.12 |
100 | ¥138.11240 | ¥13,811.24 |
250 | ¥136.06636 | ¥34,016.59 |
Attribute | Description |
---|---|
Other Names | 102-3584 |
Standard Package | 60 |