PYB10-Q24-S12-T | ||
---|---|---|
DigiKey Part Number | 102-3139-ND | |
Manufacturer | ||
Manufacturer Product Number | PYB10-Q24-S12-T | |
Description | DC/DC CONVERTER 12V 10W | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 12V 833mA 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PYB10-Q24-S12-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 10W | |
Applications | - | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PYB10-T & PYB10-U |
Other Related Documents | Power Supply Safety Standards, Agencies, and Marks |
Product Training Modules | |
Featured Product | |
CAD Models | PYB10-Q24-S12-T Models |
PCN Obsolescence/ EOL | Product Discontinuation 16/JAN/2024 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥343.98625 | ¥8,255.67 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
PDQE10-Q24-S12-T | CUI Inc. | 94 | 102-4823-ND | ¥219.82000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 2266-PYB10-Q24-S12-T 102-3139 PYB10Q24S12T |
Standard Package | 24 |