DPA180095-P6P | ||
---|---|---|
DigiKey Part Number | DPA180095-P6P-ND | |
Manufacturer | ||
Manufacturer Product Number | DPA180095-P6P | |
Description | AC/AC WALL MNT ADPT 18VAC 950MA | |
Customer Reference | ||
Detailed Description | 18VAC 950mA AC/AC External Wall Mount Adapter Fixed Blade Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 18VAC | |
Current - Output (Max) | 950mA | |
Power (Watts) | 17 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Size / Dimension | - | |
Approval Agency | - | |
Input Connector | NEMA 1-15P | |
Cord Length | - |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.7001 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
BPD2FF | Hammond Manufacturing | 15 | HM1575-ND | ¥169.34000 | Similar |
Attribute | Description |
---|---|
Other Names | DPA180095-P6P-NDR DPA180095P6P Q1830576 |
Standard Package | 1 |