SJ1-3514-SMT-TR | ||
---|---|---|
DigiKey Part Number | CP1-3514SJTR-ND - Tape & Reel (TR) CP1-3514SJCT-ND - Cut Tape (CT) CP1-3514SJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ1-3514-SMT-TR | |
Description | CONN JACK STEREO 3.5MM SMD R/A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ1-3514-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 300 mA | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.76000 | ¥9.76 |
10 | ¥8.23600 | ¥82.36 |
25 | ¥7.90240 | ¥197.56 |
50 | ¥7.73480 | ¥386.74 |
100 | ¥7.39900 | ¥739.90 |
250 | ¥6.72600 | ¥1,681.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.88519 | ¥4,708.15 |
1,600 | ¥5.04446 | ¥8,071.14 |
2,400 | ¥4.87635 | ¥11,703.24 |
5,600 | ¥4.70818 | ¥26,365.81 |
8,000 | ¥4.47277 | ¥35,782.16 |