RDS-16S-7229-A-D | ||
---|---|---|
DigiKey Part Number | 2223-RDS-16S-7229-A-D-ND | |
Manufacturer | ||
Manufacturer Product Number | RDS-16S-7229-A-D | |
Description | SWITCH ROTARY DIP HEX 0.1A 50V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 50VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | RDS-16S-7229-A-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.114" (2.90mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RDS-7299-D Series Datasheet |
Video File | DIP Switches 101 |
Environmental Information | RDS-7229-D Series RoHS |
Featured Product | |
CAD Models | RDS-16S-7229-A-D Models |
EDA Models | RDS-16S-7229-A-D Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.95000 | ¥21.95 |
10 | ¥20.68900 | ¥206.89 |
70 | ¥17.46786 | ¥1,222.75 |
140 | ¥16.30357 | ¥2,282.50 |
280 | ¥14.78046 | ¥4,138.53 |
560 | ¥13.70563 | ¥7,675.15 |
1,050 | ¥12.72022 | ¥13,356.23 |
2,520 | ¥11.55568 | ¥29,120.31 |
5,040 | ¥11.08650 | ¥55,875.96 |
Attribute | Description |
---|---|
Other Names | 2223-RDS-16S-7229-A-D |
Standard Package | 70 |