PJ-011B | ||
---|---|---|
DigiKey Part Number | CP-011B-ND | |
Manufacturer | ||
Manufacturer Product Number | PJ-011B | |
Description | CONN PWR JACK 2.5X5.5MM SOLDER | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PJ-011B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.236" (6.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Housing Material | Polyoxymethylene (POM) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.47000 | ¥14.47 |
10 | ¥12.61800 | ¥126.18 |
25 | ¥12.08080 | ¥302.02 |
50 | ¥11.81260 | ¥590.63 |
100 | ¥11.27610 | ¥1,127.61 |
250 | ¥10.20232 | ¥2,550.58 |
500 | ¥9.39680 | ¥4,698.40 |
1,000 | ¥8.05440 | ¥8,054.40 |
2,500 | ¥7.51744 | ¥18,793.60 |