PJ-006B-SMT-TR | ||
---|---|---|
DigiKey Part Number | CP-006BPJTR-ND - Tape & Reel (TR) CP-006BPJCT-ND - Cut Tape (CT) CP-006BPJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PJ-006B-SMT-TR | |
Description | CONN PWR JACK 2.5X5.5MM SOLDER | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PJ-006B-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.248" (6.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | 0.352" (8.95mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
10 | ¥6.11400 | ¥61.14 |
25 | ¥5.86640 | ¥146.66 |
50 | ¥5.74120 | ¥287.06 |
100 | ¥5.49090 | ¥549.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.86260 | ¥1,465.65 |
500 | ¥5.27642 | ¥2,638.21 |
750 | ¥5.12993 | ¥3,847.45 |
1,250 | ¥4.69020 | ¥5,862.75 |
1,750 | ¥4.39708 | ¥7,694.89 |
2,500 | ¥4.25051 | ¥10,626.28 |
6,250 | ¥4.10393 | ¥25,649.56 |
12,500 | ¥3.81079 | ¥47,634.88 |