OR-50 | ||
---|---|---|
DigiKey Part Number | 2223-OR-50-ND | |
Manufacturer | ||
Manufacturer Product Number | OR-50 | |
Description | AUDIO JACK O-RING | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Gasket For |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.45000 | ¥5.45 |
10 | ¥4.62600 | ¥46.26 |
25 | ¥4.43560 | ¥110.89 |
50 | ¥4.34120 | ¥217.06 |
100 | ¥4.15250 | ¥415.25 |
250 | ¥3.77532 | ¥943.83 |
500 | ¥3.39778 | ¥1,698.89 |
1,000 | ¥3.02024 | ¥3,020.24 |
2,500 | ¥2.73708 | ¥6,842.70 |
Attribute | Description |
---|---|
Other Names | 2223-OR-50 |
Standard Package | 1,000 |