MP-6320A | ||
---|---|---|
DigiKey Part Number | 102-4790-ND | |
Manufacturer | ||
Manufacturer Product Number | MP-6320A | |
Description | AUDIO PLUG, 6.3 MM, STRAIGHT, 2 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) | |
Datasheet | Datasheet | |
EDA/CAD Models | MP-6320A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Cover | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 1.220" (31.00mm) | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Brass | |
Cable Opening | 0.272" (6.91mm) | |
Panel Hole Size | - | |
Thread Size | - |
Resource Type | Link |
---|---|
Datasheets | MP-6320A Datasheet |
Video File | Understanding Audio Jack Switches and Schematics |
Environmental Information | MP-6320A Cert of RoHS |
Design Resources | Understanding Audio Jack Switches and Schematics |
Featured Product | |
CAD Models | MP-6320A Models |
HTML Datasheet | MP-6320A Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.67000 | ¥19.67 |
10 | ¥17.13700 | ¥171.37 |
25 | ¥16.40520 | ¥410.13 |
50 | ¥16.04100 | ¥802.05 |
100 | ¥15.31100 | ¥1,531.10 |
250 | ¥13.85320 | ¥3,463.30 |
500 | ¥12.75946 | ¥6,379.73 |
1,000 | ¥10.93667 | ¥10,936.67 |
2,500 | ¥10.20756 | ¥25,518.90 |
Attribute | Description |
---|---|
Other Names | 102-4790 |
Standard Package | 500 |