IA-MS6335 | ||
---|---|---|
DigiKey Part Number | 102-4807-ND | |
Manufacturer | ||
Manufacturer Product Number | IA-MS6335 | |
Description | AUDIO ADAPTER, 6.3, STRAIGHT, 2 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Plug, Mono, 6.35mm (0.250", 1/4") Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | IA-MS6335 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Male | |
Convert From (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Convert To (Adapter End) | Phone Plug, Mono, 6.35mm (0.250", 1/4") | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Unshielded | |
Body Material | Brass | |
Body Finish | Nickel | |
Insulation Color | - | |
Features | - | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Actual Diameter | 0.142" (3.60mm ID), 0.236" (6.00mm OD) | |
Contact Material - Plating | Nickel | |
Housing Color | Black |
Resource Type | Link |
---|---|
Datasheets | IA-MS6335 Datasheet |
Environmental Information | IA-MS6335 Cert of RoHS |
CAD Models | IA-MS6335 Models |
HTML Datasheet | IA-MS6335 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.94000 | ¥18.94 |
10 | ¥16.51900 | ¥165.19 |
25 | ¥15.81320 | ¥395.33 |
50 | ¥15.46220 | ¥773.11 |
100 | ¥14.75980 | ¥1,475.98 |
250 | ¥13.35404 | ¥3,338.51 |
500 | ¥12.29966 | ¥6,149.83 |
1,000 | ¥10.54256 | ¥10,542.56 |
2,500 | ¥9.83972 | ¥24,599.30 |
Attribute | Description |
---|---|
Other Names | 102-4807 2266-IA-MS6335 |
Standard Package | 45 |