IA-MS2535 | ||
---|---|---|
DigiKey Part Number | 102-4805-ND | |
Manufacturer | ||
Manufacturer Product Number | IA-MS2535 | |
Description | AUDIO ADAPTER, 2.5, STRAIGHT, 3 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Plug, Mono, 2.50mm (3/32", Sub Mini) Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | IA-MS2535 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Male | |
Convert From (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Convert To (Adapter End) | Phone Plug, Mono, 2.50mm (3/32", Sub Mini) | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Unshielded | |
Body Material | Brass | |
Body Finish | Nickel | |
Insulation Color | - | |
Features | - | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Actual Diameter | 0.024" (0.60mm ID), 0.079" (2.00mm OD) | |
Contact Material - Plating | Nickel | |
Housing Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.04000 | ¥15.04 |
10 | ¥13.08100 | ¥130.81 |
25 | ¥12.52640 | ¥313.16 |
50 | ¥12.24840 | ¥612.42 |
100 | ¥11.69070 | ¥1,169.07 |
250 | ¥10.57756 | ¥2,644.39 |
500 | ¥9.74248 | ¥4,871.24 |
1,000 | ¥8.35073 | ¥8,350.73 |
2,500 | ¥7.79401 | ¥19,485.03 |