DS04-254-2L-03BK | ||
---|---|---|
DigiKey Part Number | 2223-DS04-254-2L-03BK-ND | |
Manufacturer | ||
Manufacturer Product Number | DS04-254-2L-03BK | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS04-254-2L-03BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.144" (3.66mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.339" (8.62mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.28000 | ¥5.28 |
10 | ¥5.12200 | ¥51.22 |
50 | ¥4.59020 | ¥229.51 |
100 | ¥4.26740 | ¥426.74 |
250 | ¥3.88836 | ¥972.09 |
500 | ¥3.60380 | ¥1,801.90 |
1,000 | ¥3.22454 | ¥3,224.54 |
2,500 | ¥3.05380 | ¥7,634.50 |
5,000 | ¥2.82619 | ¥14,130.95 |