CSK-AUDIO-001 | ||
---|---|---|
DigiKey Part Number | 2223-CSK-AUDIO-001-ND | |
Manufacturer | ||
Manufacturer Product Number | CSK-AUDIO-001 | |
Description | IP RATED AUDIO SAMPLE KIT WITH 7 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Kit 70 Pieces (18 Values - Mixed Quantities) Surface Mount, Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Quantity | 70 Pieces (18 Values - Mixed Quantities) | |
Mounting Type | Surface Mount, Through Hole | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CSK-AUDIO-001 Datasheet |
Environmental Information | CSK-AUDIO-001 RoHS/REACH |
Featured Product | Audio Solutions |
HTML Datasheet | CSK-AUDIO-001 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8518.29.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥665.31000 | ¥665.31 |
10 | ¥577.52200 | ¥5,775.22 |
25 | ¥548.76200 | ¥13,719.05 |
Part Number | Description | Quantity |
---|---|---|
CME-1538-100LB | MIC COND ANLG OMNI -38DB 0.157"D | 4 |
CPE-267 | BUZZER PIEZO 12V 25.6MM FLANGE | 2 |
CPE-243 | BUZZER PIEZO 12V 14MM CUSTOM | 4 |
CMC-4015-25L100 | MIC COND ANLG OMNI -25DB 0.157"D | 4 |
CMR-12062S-67 | SPEAKR 32OHM 20MW TOP PORT 117DB | 4 |
Attribute | Description |
---|---|
Other Names | 2223-CSK-AUSIO-001-ND 2223-CSK-AUDIO-001 |
Standard Package | 5 |