CS-8412 | ||
---|---|---|
DigiKey Part Number | 102-1653-ND | |
Manufacturer | ||
Manufacturer Product Number | CS-8412 | |
Description | BUZZER MAGN 12V 22.5X16.7MM TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 77dB @ 12V, 30cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CS-8412 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 16V | |
Frequency | - | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 77dB @ 12V, 30cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.886" L x 0.657" W (22.50mm x 16.70mm) | |
Height - Seated (Max) | 0.630" (16.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.82000 | ¥30.82 |
10 | ¥25.43700 | ¥254.37 |
25 | ¥23.44800 | ¥586.20 |
40 | ¥22.01000 | ¥880.40 |
100 | ¥20.62400 | ¥2,062.40 |
300 | ¥19.38630 | ¥5,815.89 |
500 | ¥18.26238 | ¥9,131.19 |