CPE-353A | ||
---|---|---|
DigiKey Part Number | 102-1640-ND | |
Manufacturer | ||
Manufacturer Product Number | CPE-353A | |
Description | BUZZER PIEZO 12V 41.8MM FLANGE | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 2.8kHz 88dB @ 12V, 30cm Panel Mount, Flange Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CPE-353A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Slow | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 12V, 30cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.646" Dia (41.80mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.68000 | ¥33.68 |
10 | ¥27.79500 | ¥277.95 |
25 | ¥25.62400 | ¥640.60 |
50 | ¥24.05100 | ¥1,202.55 |
100 | ¥22.53710 | ¥2,253.71 |
250 | ¥21.18480 | ¥5,296.20 |
500 | ¥19.95684 | ¥9,978.42 |