CP70337 | ||
---|---|---|
DigiKey Part Number | 102-4438-ND | |
Manufacturer | ||
Manufacturer Product Number | CP70337 | |
Description | PELTIER, 30 X 30 X 3.8 MM, 7 A, | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 31.0W @ 27°C 7 A 80°C | |
Datasheet | Datasheet | |
EDA/CAD Models | CP70337 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 31.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.80mm | |
Number of Stages | 1 | |
Current - Max | 7 A | |
Voltage - Max | 8.6 V | |
Resistance | 1 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.51000 | ¥213.51 |
5 | ¥201.47800 | ¥1,007.39 |
10 | ¥195.43400 | ¥1,954.34 |