CP394044365 | ||
---|---|---|
DigiKey Part Number | 2223-CP394044365-ND | |
Manufacturer | ||
Manufacturer Product Number | CP394044365 | |
Description | PELTIER, 40 X 44 X 3.65, 3.9 A, | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 71.8W @ 27°C 3.9 A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 44.00mm L x 40.50mm W | |
Qmax @ Th | 71.8W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.65mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 32.5 V | |
Resistance | 6.95 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.72000 | ¥295.72 |
5 | ¥277.00800 | ¥1,385.04 |
10 | ¥270.22000 | ¥2,702.20 |
25 | ¥261.72000 | ¥6,543.00 |
50 | ¥254.92020 | ¥12,746.01 |
100 | ¥248.12240 | ¥24,812.24 |