CMS-15118D-SP | ||
---|---|---|
DigiKey Part Number | 102-4342-ND | |
Manufacturer | ||
Manufacturer Product Number | CMS-15118D-SP | |
Description | SPEAKER 8OHM 700MW TOP PORT 91DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms Low Profile Speaker 700 mW 425 Hz ~ 10 kHz Top Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | CMS-15118D-SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Low Profile | |
Frequency Range | 425 Hz ~ 10 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 700mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.84000 | ¥19.84 |
10 | ¥16.41400 | ¥164.14 |
25 | ¥15.15080 | ¥378.77 |
40 | ¥14.23525 | ¥569.41 |
100 | ¥13.35490 | ¥1,335.49 |
300 | ¥12.36060 | ¥3,708.18 |
500 | ¥11.44128 | ¥5,720.64 |
1,000 | ¥11.31601 | ¥11,316.01 |