CMS-151125-076SP-67 | ||
---|---|---|
DigiKey Part Number | CMS-151125-076SP-67-ND | |
Manufacturer | ||
Manufacturer Product Number | CMS-151125-076SP-67 | |
Description | SPEAKER 6OHM 700MW TOP PT 92.5DB | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 6 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | CMS-151125-076SP-67 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 6 Ohms | |
Efficiency - dBA | 92.50 | |
Efficiency - Testing | 700mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.45000 | ¥15.45 |
10 | ¥12.81300 | ¥128.13 |
25 | ¥11.83720 | ¥295.93 |
40 | ¥11.12375 | ¥444.95 |
100 | ¥10.43950 | ¥1,043.95 |
300 | ¥9.72220 | ¥2,916.66 |
500 | ¥8.95194 | ¥4,475.97 |
1,000 | ¥8.71649 | ¥8,716.49 |