CMM-3722AT-42208-TR | ||
---|---|---|
DigiKey Part Number | 102-5090-2-ND - Tape & Reel (TR) 102-5090-1-ND - Cut Tape (CT) 102-5090-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMM-3722AT-42208-TR | |
Description | MIC MEMS ANALOG OMNI -42DB | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-42dB ±2dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CMM-3722AT-42208-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±2dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 80 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.088" W (3.76mm x 2.24mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
Resource Type | Link |
---|---|
Datasheets | CMM-3722AT-42208-TR Datasheet |
Mfg Application Notes | |
Product Training Modules | MEMS Microphone |
Video File | CUI Devices MEMS Microphones | Digi-Key Daily CUI Devices MEMS Microphones | Digi-Key Daily CUI MEMS Microphones | Digi-Key Daily Comparing MEMS and Electret Condenser (ECM) Microphones Understanding Audio Frequency Range in Audio Design |
Environmental Information | CMM-3722AT-42208-TR Cert of RoHS |
Design Resources | Understanding Audio Frequency Range in Audio Design |
Featured Product | |
PCN Obsolescence/ EOL | CMM-3722AT-42yyy-TR obsolete 23/JUL/2020 |
HTML Datasheet | CMM-3722AT-42208-TR Datasheet |
EDA Models | CMM-3722AT-42208-TR Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8518.10.8030 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
MM034202-12 | DB Unlimited | 1,943 | 2104-MM034202-12CT-ND | ¥15.36000 | Direct |
Attribute | Description |
---|---|
Other Names | 102-5090-6 2266-CMM-3722AT-42208-TR 102-5090-1 102-5090-2 |
Standard Package | 1,000 |