CMC-4015-40P | ||
---|---|---|
DigiKey Part Number | 102-4088-ND | |
Manufacturer | ||
Manufacturer Product Number | CMC-4015-40P | |
Description | MIC COND ANLG OMNI -40DB 0.157"D | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-40dB ±3dB @ 94dB SPL) PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CMC-4015-40P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 20 kHz | |
Sensitivity | -40dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.067" (1.70mm) | |
Shape | Circular | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CMC-4015-40P Datasheet |
Mfg Application Notes | Understanding and Measuring Sensitivity in Audio Components |
Product Training Modules | Electret Condenser Microphones |
Video File | CUI Devices CMEJ Electret Condenser Microphones | Digi-Key Daily Comparing MEMS and Electret Condenser (ECM) Microphones Understanding Audio Frequency Range in Audio Design |
Environmental Information | CMC-4015-40P Cert of RoHS |
Design Resources | Understanding Audio Frequency Range in Audio Design |
Featured Product | |
CAD Models | CMC-4015-40P Models |
HTML Datasheet | CMC-4015-40P Datasheet |
EDA Models | CMC-4015-40P Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8518.10.8030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.11300 | ¥141.13 |
25 | ¥13.04280 | ¥326.07 |
50 | ¥12.26560 | ¥613.28 |
100 | ¥11.51610 | ¥1,151.61 |
250 | ¥10.66972 | ¥2,667.43 |
500 | ¥9.88506 | ¥4,942.53 |
1,000 | ¥9.43574 | ¥9,435.74 |
Attribute | Description |
---|---|
Other Names | 102-4088 |
Standard Package | 100 |