CMC-2742PBJ-A | ||
---|---|---|
DigiKey Part Number | 102-1726-ND | |
Manufacturer | ||
Manufacturer Product Number | CMC-2742PBJ-A | |
Description | MIC COND ANLG OMNI -42DB 0.236"D | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CMC-2742PBJ-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 20 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 400 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CMC-2742PBJ-A |
Mfg Application Notes | Understanding and Measuring Sensitivity in Audio Components |
Product Training Modules | Electret Condenser Microphones |
Video File | CUI Devices CMEJ Electret Condenser Microphones | Digi-Key Daily Comparing MEMS and Electret Condenser (ECM) Microphones |
Environmental Information | CMC-2742PBJ-A Cert of RoHS |
Design Resources | Understanding Audio Frequency Range in Audio Design |
Featured Product | |
CAD Models | CMC-2742PBJ-A Models |
PCN Assembly/Origin | CMC - New PCB supplier 22/OCT/2021 |
EDA Models | CMC-2742PBJ-A Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8518.10.8030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.76000 | ¥12.76 |
10 | ¥10.61700 | ¥106.17 |
25 | ¥9.81400 | ¥245.35 |
50 | ¥9.23340 | ¥461.67 |
100 | ¥8.67170 | ¥867.17 |
250 | ¥8.07936 | ¥2,019.84 |
500 | ¥7.45028 | ¥3,725.14 |
1,000 | ¥7.00211 | ¥7,002.11 |
Attribute | Description |
---|---|
Other Names | 033-4009R CMC2742PBJA 102-1726 |
Standard Package | 100 |