CEP-1152 | ||
---|---|---|
DigiKey Part Number | 102-1135-ND | |
Manufacturer | ||
Manufacturer Product Number | CEP-1152 | |
Description | BUZZER PIEZO 10V 16.5MM TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 9mA 84dB @ 10V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CEP-1152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 30V (Max) | |
Frequency | - | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 84dB @ 10V, 10cm | |
Current - Supply | 9mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.79000 | ¥11.79 |
10 | ¥9.85100 | ¥98.51 |
25 | ¥9.11720 | ¥227.93 |
40 | ¥8.58200 | ¥343.28 |
80 | ¥8.06538 | ¥645.23 |
520 | ¥6.93925 | ¥3,608.41 |
1,040 | ¥6.48699 | ¥6,746.47 |
5,200 | ¥6.35692 | ¥33,055.98 |