CEP-1141 | ||
---|---|---|
DigiKey Part Number | 102-1132-ND | |
Manufacturer | ||
Manufacturer Product Number | CEP-1141 | |
Description | BUZZER PIEZO 10V 34.5MM FLANGE | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 9mA 81dB @ 10V, 10cm Panel Mount, Flange Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CEP-1141 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 30V (Max) | |
Frequency | - | |
Technology | Piezo | |
Operating Mode | Ringer | |
Duration | - | |
Sound Pressure Level (SPL) | 81dB @ 10V, 10cm | |
Current - Supply | 9mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.358" Dia (34.50mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.08000 | ¥10.08 |
10 | ¥8.36900 | ¥83.69 |
25 | ¥7.73480 | ¥193.37 |
50 | ¥7.57800 | ¥378.90 |