CEP-1116 | ||
---|---|---|
DigiKey Part Number | 102-1141-ND | |
Manufacturer | ||
Manufacturer Product Number | CEP-1116 | |
Description | BUZZER PIEZO 10V 30MM TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 8mA 90dB @ 10V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CEP-1116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 30V (Max) | |
Frequency | - | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 10V, 10cm | |
Current - Supply | 8mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.06000 | ¥14.06 |
10 | ¥11.68700 | ¥116.87 |
25 | ¥10.80120 | ¥270.03 |
40 | ¥10.15675 | ¥406.27 |
160 | ¥9.53569 | ¥1,525.71 |
320 | ¥8.83500 | ¥2,827.20 |
480 | ¥8.18533 | ¥3,928.96 |
960 | ¥7.81327 | ¥7,500.74 |