CEM-1201S | ||
---|---|---|
DigiKey Part Number | 102-1154-ND | |
Manufacturer | ||
Manufacturer Product Number | CEM-1201S | |
Description | BUZZER MAGNETIC 1.5V 12MM TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 40mA 2.4kHz 80dB @ 1.5V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CEM-1201S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 3V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 1.5V, 10cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.23000 | ¥6.23 |
10 | ¥5.17800 | ¥51.78 |
25 | ¥4.79600 | ¥119.90 |
40 | ¥4.51725 | ¥180.69 |
80 | ¥4.24900 | ¥339.92 |
500 | ¥3.66288 | ¥1,831.44 |
1,000 | ¥3.42679 | ¥3,426.79 |
5,000 | ¥3.24769 | ¥16,238.45 |