CDS-20144 | ||
---|---|---|
DigiKey Part Number | 102-3542-ND | |
Manufacturer | ||
Manufacturer Product Number | CDS-20144 | |
Description | SPEAKER 4OHM 1W TOP PORT 92DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 4 Ohms General Purpose Speaker 1 W 480 Hz ~ 20 kHz Top Oval | |
Datasheet | Datasheet | |
EDA/CAD Models | CDS-20144 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 480 Hz ~ 20 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Oval | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" L x 0.551" W (20.00mm x 14.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥20.37300 | ¥203.73 |
25 | ¥18.79600 | ¥469.90 |
40 | ¥17.65200 | ¥706.08 |
100 | ¥16.55150 | ¥1,655.15 |
300 | ¥15.37760 | ¥4,613.28 |
500 | ¥14.27910 | ¥7,139.55 |