RMB | USD

20-SOIC
20-SOIC
768 Series End
768 Series Top

768201224GP

Digi-Key Part Number
768201224GP-ND
Manufacturer
CTS Resistor Products
Manufacturer Product Number
768201224GP
Supplier
Description
RES ARRAY 19 RES 220K OHM 20SOIC
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
220k Ohm ±2% 100mW Power Per Element Bussed Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
220k
Tolerance
±2%
Number of Resistors
19
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.220"", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.540"" L x 0.220"" W (13.70mm x 5.59mm)
Height - Seated (Max)
0.071"" (1.80mm)
Number of Pins
20
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0010
Available To Order

Additional Resources
AttributeDescription
Standard Package35