CB3LV-3I-64M000000 | ||
---|---|---|
DigiKey Part Number | 110-CB3LV-3I-64M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-64M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-64M000000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CB3LV-3I-64M000000 | |
Description | XTAL OSC XO 64.0000MHZ HCMOS TTL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 64 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 64 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Resource Type | Link |
---|---|
Datasheets | CB3, CB3LV Series Datasheet |
Environmental Information | |
PCN Part Number | Mult Dev PN Change Oct/2019 |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥15.78700 | ¥157.87 |
50 | ¥15.42320 | ¥771.16 |
100 | ¥13.22010 | ¥1,322.01 |
500 | ¥12.85278 | ¥6,426.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.83302 | ¥10,833.02 |
3,000 | ¥10.28217 | ¥30,846.51 |
5,000 | ¥9.91495 | ¥49,574.75 |
Attribute | Description |
---|---|
Other Names | 110-CB3LV-3I-64M000000TR CB3LV-3I-64M0000-T CTX328LVTR CTX328LVDKR-ND CB3LV-3I-64M0000 110-CB3LV-3I-64M000000DKR CB3LV3I64.0000T CTX328LVCT CB3LV-3I-64.0000 110-CB3LV-3I-64M000000CT CTX328LVCT-ND 960-0009-0005DT CB3LV3I64M0000T CB3LV3I64.0000 CTX328LVTR-ND CTX328LVDKR CB3LV3I64M0000 |
Standard Package | 1,000 |