RMB | USD

CB33LV-3
CB33LV-3
CB3(LV) Series Top
DB3(LV) Series Bottom

CB3LV-3C-64M000000

Digi-Key Part Number
110-CB3LV-3C-64M000000TR-ND - Tape & Reel (TR)
110-CB3LV-3C-64M000000CT-ND - Cut Tape (CT)
110-CB3LV-3C-64M000000DKR-ND - Digi-Reel®
Manufacturer
CTS-Frequency Controls
Manufacturer Product Number
CB3LV-3C-64M000000
Supplier
Description
XTAL OSC XO 64.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
64MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CTS-Frequency Controls
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071"" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Frequency
64MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Price and Procurement

1,178 In Stock
Can ship immediately
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
110-CB3LV-3C-64M000000CT
CB3LV-3C-64.0000
CTX286LV
CTX286LV-ND
CTX286LVCT
CTX286LVCT-ND
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CB3LV-3I-64M000000CTS-Frequency Controls1,073110-CB3LV-3I-64M000000CT-ND¥10.37000Direct