CB3LV-3C-62M800000 | ||
---|---|---|
DigiKey Part Number | 110-CB3LV-3C-62M800000TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CB3LV-3C-62M800000 | |
Description | XTAL OSC XO 62.8000MHZ HCMOS TTL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 62.8 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | CB3LV-3C-62M800000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 62.8 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Resource Type | Link |
---|---|
Datasheets | CB3, CB3LV Series Datasheet |
Environmental Information | |
PCN Part Number | Mult Dev PN Change Oct/2019 |
EDA Models | CB3LV-3C-62M800000 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.77864 | ¥10,778.64 |
Attribute | Description |
---|---|
Other Names | CB3LV-3C-62.8000-T CB3LV-3C-62M8000 CB3LV-3C-62M8000-ND 960-0009-0471CT 110-CB3LV-3C-62M800000TR |
Standard Package | 1,000 |