416F44013AAT | ||
---|---|---|
DigiKey Part Number | 416F44013AAT-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 416F44013AAT | |
Description | CRYSTAL 44.0000MHZ 10PF SMD | |
Customer Reference | ||
Detailed Description | 44 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | 416F44013AAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | MHz Crystal | |
Frequency | 44 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Resource Type | Link |
---|---|
Datasheets | 416 Series Datasheet |
Environmental Information | |
EDA Models | 416F44013AAT Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0060 |
California Prop 65 | Warning Information |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
416F44013AKR | CTS-Frequency Controls | 0 | 416F44013AKR-ND | ¥3.09544 | Similar |
416F44013ALR | CTS-Frequency Controls | 0 | 416F44013ALR-ND | ¥3.09544 | Similar |
416F44011AAR | CTS-Frequency Controls | 0 | 416F44011AAR-ND | ¥3.09544 | Parametric Equivalent |
416F44012AAR | CTS-Frequency Controls | 0 | 416F44012AAR-ND | ¥3.09544 | Parametric Equivalent |
416F44013AAR | CTS-Frequency Controls | 0 | 416F44013AAR-ND | ¥3.09544 | Parametric Equivalent |
Attribute | Description |
---|---|
Standard Package | 1,000 |