RMB | USD

4-SMT,4-SMD 416 Series

416F30033ISR

Digi-Key Part Number
416F30033ISR-ND - Tape & Reel (TR)
Manufacturer
CTS-Frequency Controls
Manufacturer Product Number
416F30033ISR
Supplier
Description
CRYSTAL 30.0000MHZ SERIES SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
30MHz ±30ppm Crystal Series 80 Ohms 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CTS-Frequency Controls
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063"" L x 0.047"" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018"" (0.45mm)
Frequency
30MHz
ESR (Equivalent Series Resistance)
80 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000