402F2001XIAR | ||
---|---|---|
DigiKey Part Number | CTX1357TR-ND - Tape & Reel (TR) CTX1357CT-ND - Cut Tape (CT) CTX1357DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 402F2001XIAR | |
Description | CRYSTAL 20.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 20 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | 402F2001XIAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.85000 | ¥5.85 |
10 | ¥5.20300 | ¥52.03 |
50 | ¥4.86820 | ¥243.41 |
100 | ¥4.30150 | ¥430.15 |
500 | ¥4.07516 | ¥2,037.58 |
1,000 | ¥3.39600 | ¥3,396.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.28278 | ¥9,848.34 |
6,000 | ¥3.16957 | ¥19,017.42 |
15,000 | ¥3.05636 | ¥45,845.40 |