219-7LPSTR | ||
---|---|---|
DigiKey Part Number | CT3165TR-ND - Tape & Reel (TR) CT3165CT-ND - Cut Tape (CT) CT3165DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 219-7LPSTR | |
Description | SWITCH SLIDE DIP SPST 0.1A 20V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 219-7LPSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.160" (4.06mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.758" (19.25mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
Resource Type | Link |
---|---|
Datasheets | 219 Series Datasheet |
Product Training Modules | DIP Switch |
Environmental Information | RoHS Dip & Tact Switches |
PCN Assembly/Origin | Mult Series 2nd Source 01/Apr/2021 |
HTML Datasheet | 219 Series Datasheet |
EDA Models | 219-7LPSTR Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.82100 | ¥78.21 |
25 | ¥7.31000 | ¥182.75 |
100 | ¥6.34660 | ¥634.66 |
250 | ¥5.77480 | ¥1,443.70 |
500 | ¥5.35388 | ¥2,676.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.96277 | ¥4,962.77 |
3,000 | ¥4.51161 | ¥13,534.83 |
5,000 | ¥4.21085 | ¥21,054.25 |
10,000 | ¥3.91007 | ¥39,100.70 |
Attribute | Description |
---|---|
Other Names | CT3165TR Q11667881A CT3165CT CT3165DKR 219007LPSTR 2197LPSTR 219-7LPSTR-ND |
Standard Package | 1,000 |