
219-10MSTR | |
|---|---|
DigiKey Part Number | 119-219-10MSTR-ND - Tape & Reel (TR) 119-219-10MSTRCT-ND - Cut Tape (CT) 119-219-10MSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-10MSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.170" (4.33mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 1.058" (26.87mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |
| 10 | ¥10.30400 | ¥103.04 |
| 25 | ¥9.57000 | ¥239.25 |
| 100 | ¥8.52720 | ¥852.72 |
| 250 | ¥7.90348 | ¥1,975.87 |
| 500 | ¥7.47376 | ¥3,736.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.08267 | ¥7,082.67 |
| 2,000 | ¥6.73066 | ¥13,461.32 |
| 3,000 | ¥6.54250 | ¥19,627.50 |
| 5,000 | ¥6.32367 | ¥31,618.35 |
| 7,000 | ¥6.19023 | ¥43,331.61 |
| 10,000 | ¥6.05776 | ¥60,577.60 |








