204-10ST | ||
---|---|---|
DigiKey Part Number | CT20410ST-ND | |
Manufacturer | ||
Manufacturer Product Number | 204-10ST | |
Description | SWITCH SLIDE DIP SPST 0.05A 24V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 204-10ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 1.086" (27.58mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
20 | ¥10.71500 | ¥214.30 |
40 | ¥10.07275 | ¥402.91 |
100 | ¥8.70140 | ¥870.14 |
260 | ¥7.92942 | ¥2,061.65 |
500 | ¥7.37230 | ¥3,686.15 |
1,000 | ¥6.85793 | ¥6,857.93 |
2,500 | ¥6.21500 | ¥15,537.50 |
5,000 | ¥5.78640 | ¥28,932.00 |