18VRGT324S254NA3 | ||
---|---|---|
DigiKey Part Number | 119-18VRGT324S254NA3-ND | |
Manufacturer | ||
Manufacturer Product Number | 18VRGT324S254NA3 | |
Description | POT 250K OHM 1/20W LOGARITHMIC | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer Push-Pull, DPDT 1.0 Kierros 0.05W, 1/20W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 250k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Push-Pull, DPDT | |
Number of Turns | 1 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.661" Dia (16.80mm) |
Resource Type | Link |
---|---|
Datasheets | 18VRG Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.65000 | ¥63.65 |
10 | ¥61.41000 | ¥614.10 |
25 | ¥54.58400 | ¥1,364.60 |
40 | ¥50.03650 | ¥2,001.46 |
100 | ¥45.48740 | ¥4,548.74 |
300 | ¥36.39000 | ¥10,917.00 |
500 | ¥35.25274 | ¥17,626.37 |
1,000 | ¥32.97830 | ¥32,978.30 |
Attribute | Description |
---|---|
Other Names | 119-18VRGT324S254NA3 |
Standard Package | 100 |