CVCO55CL-0600-0880 | ||
---|---|---|
DigiKey Part Number | 744-1175-ND | |
Manufacturer | ||
Manufacturer Product Number | CVCO55CL-0600-0880 | |
Description | VCO 740MHZ 0.5-4.5V 12.7X12.7MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 740MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 0 ±3 dBm -10 2nd Harmonic Typ (dBc) | |
Datasheet | Datasheet | |
EDA/CAD Models | CVCO55CL-0600-0880 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 600 ~ 880MHz | |
Frequency - Center | 740MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.5 V ~ 4.5 V | |
2nd Harmonic, Typ (dBc) | -10 | |
Icc Max | 20mA | |
Pushing (MHz/V) | 2 | |
Power (dBm) | 0 ±3 | |
Phase Noise Typ (dBc/Hz) | -98 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Voltage Controlled Oscillators (VCO) Selection Techniques Overview |
Environmental Information | RoHS CofC by Series |
Featured Product | Voltage Controlled Oscillators |
HTML Datasheet | |
EDA Models | CVCO55CL-0600-0880 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.67000 | ¥205.67 |
5 | ¥196.32600 | ¥981.63 |
10 | ¥177.62800 | ¥1,776.28 |
25 | ¥168.27920 | ¥4,206.98 |
50 | ¥158.93020 | ¥7,946.51 |
Attribute | Description |
---|---|
Other Names | 744-1175 CVCO55CL06000880 |
Standard Package | 5 |