CVCO55CC-1372-1427 | ||
---|---|---|
DigiKey Part Number | 744-1484-ND | |
Manufacturer | ||
Manufacturer Product Number | CVCO55CC-1372-1427 | |
Description | VCO 1399.5MHZ 0.3-4.7V 12.7X12.7 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 1399.5MHz Center Frequency 0.3 V ~ 4.7 V Voltage Controlled Oscillator 3 ±3 dBm -15 2nd Harmonic Typ (dBc) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 1372 ~ 1427MHz | |
Frequency - Center | 1399.5MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.3 V ~ 4.7 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 25mA (Typ) | |
Pushing (MHz/V) | 1 | |
Power (dBm) | 3 ±3 | |
Phase Noise Typ (dBc/Hz) | -112 (Max) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.220" (5.59mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥265.44000 | ¥265.44 |
5 | ¥253.35800 | ¥1,266.79 |
10 | ¥229.22900 | ¥2,292.29 |
25 | ¥217.16440 | ¥5,429.11 |
50 | ¥205.09960 | ¥10,254.98 |