CVCO55CC-0380-0440 | ||
---|---|---|
DigiKey Part Number | 744-1610-ND | |
Manufacturer | ||
Manufacturer Product Number | CVCO55CC-0380-0440 | |
Description | VCO 410MHZ 0.3-4.7V 12.7X12.7MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 410MHz Center Frequency 0.3 V ~ 4.7 V Voltage Controlled Oscillator 5 ±2 dBm -10 2nd Harmonic Typ (dBc) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 380 ~ 440MHz | |
Frequency - Center | 410MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.3 V ~ 4.7 V | |
2nd Harmonic, Typ (dBc) | -10 | |
Icc Max | 30mA | |
Pushing (MHz/V) | 0.2 | |
Power (dBm) | 5 ±2 | |
Phase Noise Typ (dBc/Hz) | -117 | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.220" (5.59mm) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Voltage Controlled Oscillators (VCO) Selection Techniques Overview |
Environmental Information | RoHS CofC by Series |
Featured Product | Voltage Controlled Oscillators |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.26000 | ¥285.26 |
Attribute | Description |
---|---|
Other Names | Q6912345 CVCO55CC03800440 744-1610 CVCO55CC-0380-0440-ND |
Standard Package | 1 |